+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MC4

Connector: solar; plug; male + female; power supply; 20A; 1kV; IP67

Manufacturer: -

Manufacturer part number: -
TME Symbol:
MC4

Specification

Type of connector
solar
Connector
plug
Kind of connector
male + female
Connector family
power supply
Current rating
20A
Rated voltage
1kV
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Cable external diameter
5...7mm
Wire cross-section
2.5...4mm2
Kit contents
complete set
Connector variant
with contacts
Connectors application
photovoltaics
Operating temperature
-40...85°C
Gross weight22.3 g
Certificates
*
MC4
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcsBag = 100 pcsCardboard = 500 pcs