+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCBC4850DF

Relay: solid state; Ucntrl: 8÷32VDC; 50A; 330÷530VAC; MCBC; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
MCBC4850DF
TME Symbol:
MCBC4850DF

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
8...32V DC
Max. operating current
50A
Switched voltage
330...530V AC
Manufacturer series
MCBC
Relay variant
1-phase
Mounting
on panel
Body dimensions
45.7x58.4x19.8mm
IP rating
IP00
Indication
LED
Kind of input 3
digital
Kind of input 4
4...20 mA
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
MCBC4850DF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 160.76 USDGross price for quantities from 1 pcs - 160.76 USD
Net price for quantities from 10 pcs - 153.11 USDGross price for quantities from 10 pcs - 153.11 USD
Net price for quantities from 50 pcs - 146.15 USDGross price for quantities from 50 pcs - 146.15 USD
Net price for quantities from 100 pcs - 141.86 USDGross price for quantities from 100 pcs - 141.86 USD