+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCNA120UI2200TED

Module: IGBT; diode/thyristor/IGBT; boost chopper; Urmax: 2.2kV


Manufacturer: IXYS

Manufacturer part number:
MCNA120UI2200TED
TME Symbol:
MCNA120UI2200TED

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/thyristor/IGBT
Topology
3-phase diode-thyristor bridge, boost chopper, NTC thermistor
Max. off-state voltage
2.2kV
Collector current
80A
Case
E2-Pack
Application
Inverter
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
150A
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MCNA120UI2200TED
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 177.17 USDGross price for quantities from 1 pcs - 177.17 USD
Net price for quantities from 3 pcs - 158.11 USDGross price for quantities from 3 pcs - 158.11 USD
Net price for quantities from 6 pcs - 141.29 USDGross price for quantities from 6 pcs - 141.29 USD