+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2221AT-I/SL

IC: USB controller; I2C,UART; 3÷5.5VDC; SO14; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2221AT-I/SL
TME Symbol:
MCP2221AT-I/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB controller
Data transfer rate
400kbps
Case
SO14
Integrated circuit features
interface circuit
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of channels
1
Number of inputs/outputs
4
TX/RX buffer size
64 B/64 B
Manufacturer standard package
2600pcs.
Interface
  • I2C
  • UART
Supply voltage
  • 3...5.5V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2221AT-I/SL
0 in TME stock
No. of pieces (Multiplicity: 2 600)
Minimum order quantity: 2 600.
Multiplicity: 2 600.
Net price for quantities from 2600 pcs - 1.50 GBPGross price for quantities from 2600 pcs - 1.50 GBP