+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | USB controller | |
Data transfer rate | 400kbps | |
Case | TSSOP14 | |
Integrated circuit features | interface circuit | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Number of channels | 1 | |
Number of inputs/outputs | 4 | |
TX/RX buffer size | 64 B/64 B | |
Manufacturer standard package | 2500pcs. |