+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7630

Safety tester; 1Ω÷12GΩ; Utest: 10÷5000VAC,10÷6000VDC; True RMS

Manufacturer: MICROTEST

Manufacturer part number:
7630
TME Symbol:
MCT-7630

Specification

Manufacturer
MICROTEST
Type of meter
safety tester
Insulation resistance measuring ranges
1Ω...12GΩ
Test voltage
10...5000V AC, 10...6000V DC
Kind of display used
LCD TFT 4,3"
Display resolution
480x272
True effective value measurement
True RMS
Kind of meter
Hi-Pot
Manufacturer series
MCT-7600
Test voltage
10... 1000V DC
Measurement time
0.1...999s
Number of chambers
1
Rise time
0.1...10s
Operating temperature
5...40°C
Supply voltage frequency
50/60Hz
Dimensions
365x145x430mm
Test frequency
50/60Hz
Test current
  • 10mA @ 10V AC...5kV AC
  • 10mA @ 10V DC...6kV DC
  • 30mA @ 10V AC...5kV AC
Interface
  • EXT I/O
  • Remote
  • RS232
  • USB device
  • USB Host
Supply voltage
  • 90...264V
Measuring instrument features
  • 30 sets setting memory
  • ARC (Arcing detection)- Transient detection
  • insulation resistance test 100-500V, 1-1000MΩ (±5%); 500-1000V, 2-12000MΩ (±5%)
  • Key-Lock function
  • manual and automated tests
  • remote control
  • safety interlock function
  • True RMS measurement
Standard equipment
  • control pedal F760001
  • mains cable
  • test lead x2
Gross weight13.0287 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Electrical Safety Testers MICROTEST,
See other products from this series.:
*
7630
4 in TME stock
Net price for quantities from 1 pcs - 1 474.19 EURGross price for quantities from 1 pcs - 1 474.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.