+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MD150A

Logger; 15÷36VDC; on panel; IP40,IP65 (from the front); 0÷50°C


Manufacturer: WObit

Manufacturer part number:
MD150A
TME Symbol:
MD150A

Specification

Manufacturer
WObit
Type of automation module
logger
Kind of input 1
0...10V, 0...20mA
Mounting
on panel
IP rating
IP40, IP65 (from the front)
Body dimensions
44.5x80x92mm
Communication with PC
RS485, USB
Kind of output 1
relay
Operating temperature
0...50°C
Supply voltage
  • 15...36V DC
Gross weight282.7 g
Certificates
See other products in this category: Recorders WObit,
*
MD150A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 108.65 EURGross price for quantities from 1 pcs - 108.65 EUR