+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD5-HF14

Stepper motor controller; for DIN rail mounting; 100÷220VAC


Manufacturer: AUTONICS

Manufacturer part number:
MD5-HF14
TME Symbol:
MD5-HF14

Specification

Manufacturer
AUTONICS
Type of automation module
stepper motor controller
Mounting
for DIN rail mounting
Supply voltage
  • 100...220V AC
Gross weight822.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stepper Motor Controllers AUTONICS,
*
MD5-HF14
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 195.71 USDGross price for quantities from 1 pcs - 195.71 USD
Net price for quantities from 5 pcs - 182.66 USDGross price for quantities from 5 pcs - 182.66 USD