+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDI100-12A3

Module: IGBT; diode/transistor; buck chopper; Urmax: 1.2kV; Ic: 90A


Manufacturer: IXYS

Manufacturer part number:
MDI100-12A3
TME Symbol:
MDI100-12A3

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper
Max. off-state voltage
1.2kV
Collector current
90A
Case
Y4-M5
Application
fans, for pump, motors, photovoltaics
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
150A
Power dissipation
560W
Technology
NPT
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MDI100-12A3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 77.37 USDGross price for quantities from 1 pcs - 77.37 USD
Net price for quantities from 3 pcs - 69.67 USDGross price for quantities from 3 pcs - 69.67 USD
Net price for quantities from 6 pcs - 61.52 USDGross price for quantities from 6 pcs - 61.52 USD