+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MDI75-12A3

Module: IGBT; diode/transistor; buck chopper; Urmax: 1.2kV; Ic: 60A


Manufacturer: IXYS

Manufacturer part number:
MDI75-12A3
TME Symbol:
MDI75-12A3

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper
Max. off-state voltage
1.2kV
Collector current
60A
Case
Y4-M5
Application
fans, for pump, motors, photovoltaics
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
100A
Power dissipation
370W
Technology
NPT
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MDI75-12A3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 70.84 USDGross price for quantities from 1 pcs - 70.84 USD
Net price for quantities from 3 pcs - 62.57 USDGross price for quantities from 3 pcs - 62.57 USD
Net price for quantities from 6 pcs - 56.19 USDGross price for quantities from 6 pcs - 56.19 USD