+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MDPC2A

Connector: Jack 2,5mm; socket; female; audio video; mono; ways: 2


Manufacturer: SWITCHCRAFT

Manufacturer part number:
MDPC2A
TME Symbol:
MDPC2A

Specification

Manufacturer
SWITCHCRAFT
Type of connector
Jack 2,5mm
Connector
socket
Kind of connector
female
Connector family
audio video
Connector variant
mono
Number of ways
2
Electrical mounting
THT
Design
on/off switch
Gross weight1.38 g
Certificates
See other products in this category: Jack connectors SWITCHCRAFT,
*
MDPC2A
99 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.60 EURGross price for quantities from 1 pcs - 4.60 EUR
Net price for quantities from 10 pcs - 4.09 EURGross price for quantities from 10 pcs - 4.09 EUR
Net price for quantities from 50 pcs - 3.58 EURGross price for quantities from 50 pcs - 3.58 EUR
Packaging method by the manufacturer:Cardboard = 100 pcs