+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1D09

Button; round; black; Ø9.6mm; plastic


Manufacturer: MEC

Manufacturer part number:
1D09
TME Symbol:
MEC1D09

Specification

Manufacturer
MEC
Type of switch accessories
button
Button shape
round
Key button colour
black
Button size
Ø9.6mm
Material
plastic
Related items
MEC3FTH9, MEC1625006
Gross weight0.372 g
See other products in this category: Microswitches TACT MEC,
*
1D09
453 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.57 EURGross price for quantities from 1 pcs - 0.57 EUR
Net price for quantities from 21 pcs - 0.50 EURGross price for quantities from 21 pcs - 0.50 EUR
Net price for quantities from 35 pcs - 0.47 EURGross price for quantities from 35 pcs - 0.47 EUR
Net price for quantities from 50 pcs - 0.45 EURGross price for quantities from 50 pcs - 0.45 EUR
Net price for quantities from 70 pcs - 0.43 EURGross price for quantities from 70 pcs - 0.43 EUR
Net price for quantities from 100 pcs - 0.41 EURGross price for quantities from 100 pcs - 0.41 EUR
Net price for quantities from 200 pcs - 0.38 EURGross price for quantities from 200 pcs - 0.38 EUR
Net price for quantities from 300 pcs - 0.36 EURGross price for quantities from 300 pcs - 0.36 EUR
Net price for quantities from 500 pcs - 0.35 EURGross price for quantities from 500 pcs - 0.35 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcs