+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1US09

Button; round; black; Ø12mm; 5G; H: 6.7mm

Manufacturer: MEC

Manufacturer part number:
1US09
TME Symbol:
MEC1US09

Specification

Manufacturer
MEC
Type of switch accessories
button
Button shape
round
Key button colour
black
Button size
Ø12mm
Related items
MEC5GSH935, MEC5GTH935
Application - series/manufacturer
5G
Height
6.7mm
Gross weight0.406 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
1US09
34 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 20 pcs - 0.68 USDGross price for quantities from 20 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 80 pcs - 0.48 USDGross price for quantities from 80 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 200 pcs - 0.39 USDGross price for quantities from 200 pcs - 0.39 USD
Net price for quantities from 300 pcs - 0.37 USDGross price for quantities from 300 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs