+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1VS09

Button; none; black; 14.65x11.8mm; ABS; Button marking: blank


Manufacturer: MEC

Manufacturer part number:
1VS09
TME Symbol:
MEC1VS09

Specification

Manufacturer
MEC
Type of switch accessories
button
Illumination
none
Key button colour
black
Button size
14.65x11.8mm
Material
ABS
Button marking
blank
Height
6.7mm
Gross weight5 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
1VS09
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.
Net price for quantities from 1000 pcs - 0.32 EURGross price for quantities from 1000 pcs - 0.32 EUR
Net price for quantities from 2000 pcs - 0.31 EURGross price for quantities from 2000 pcs - 0.31 EUR
Net price for quantities from 5000 pcs - 0.30 EURGross price for quantities from 5000 pcs - 0.30 EUR