+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5CC005

Transformer: current; PowerLogic; Iin: 50A; 1.5VA; IP20; Class: 3


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5CC005
TME Symbol:
METSECT5CC005

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
50A
Power
1.5VA
IP rating
IP20
Body dimensions
44x65x37mm
Secondary winding current 1
5A
Accuracy class
3
Mounting
for DIN rail mounting, on panel
Kind of core
solid
Max. voltage
720V AC
Internal diameter
21mm
Gross weight188.36 g
Certificates
EAN code3303431123414
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5CC005
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.61 USDGross price for quantities from 1 pcs - 33.61 USD
Net price for quantities from 3 pcs - 31.21 USDGross price for quantities from 3 pcs - 31.21 USD