+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5GA010

Transformer: current; PowerLogic; Iin: 100A; 1.25VA; IP20; Class: 3

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5GA010
TME Symbol:
METSECT5GA010

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
100A
Power
1.25VA
IP rating
IP20
Body dimensions
93x106.15x58mm
Secondary winding current 1
5A
Accuracy class
3
Mounting
for bus bar
Kind of core
split
Max. voltage
720V AC
Gross weight595 g
Certificates
EAN code3606489607791
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5GA010
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 165.21 USDGross price for quantities from 1 pcs - 165.21 USD
Net price for quantities from 3 pcs - 153.41 USDGross price for quantities from 3 pcs - 153.41 USD