+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5HA025

Transformer: current; PowerLogic; Iin: 250A; 1VA; IP20; Class: 0.5S

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5HA025
TME Symbol:
METSECT5HA025

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
250A
Power
1VA
IP rating
IP20
Body dimensions
49x80.1x59mm
Secondary winding current 1
5A
Accuracy class
0.5S
Mounting
snap-fastener
Kind of core
split
Max. voltage
720V AC
Internal diameter
18.4mm
Gross weight332 g
Certificates
EAN code3606489608132
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5HA025
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 149.19 USDGross price for quantities from 1 pcs - 149.19 USD
Net price for quantities from 3 pcs - 138.54 USDGross price for quantities from 3 pcs - 138.54 USD