+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5HD030

Transformer: current; PowerLogic; Iin: 300A; 1.5VA; IP20; Class: 1


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5HD030
TME Symbol:
METSECT5HD030

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
300A
Power
1.5VA
IP rating
IP20
Body dimensions
49x79.5x59mm
Secondary winding current 1
5A
Accuracy class
1
Mounting
snap-fastener
Kind of core
split
Max. voltage
720V AC
Internal diameter
27mm
Gross weight252 g
Certificates
EAN code3606489608187
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5HD030
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 138.36 USDGross price for quantities from 1 pcs - 138.36 USD
Net price for quantities from 3 pcs - 128.48 USDGross price for quantities from 3 pcs - 128.48 USD