+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of Transformer | current | |
Manufacturer series | PowerLogic | |
Input current | 400A | |
Power | 2.5VA | |
IP rating | IP20 | |
Body dimensions | 49x79.5x59mm | |
Secondary winding current 1 | 5A | |
Accuracy class | 1 | |
Mounting | snap-fastener | |
Kind of core | split | |
Max. voltage | 720V AC | |
Internal diameter | 27mm |