+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5HD050

Transformer: current; PowerLogic; Iin: 500A; 1VA; IP20; Class: 0.5S

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5HD050
TME Symbol:
METSECT5HD050

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
500A
Power
1VA
IP rating
IP20
Body dimensions
49x79.5x59mm
Secondary winding current 1
5A
Accuracy class
0.5S
Mounting
snap-fastener
Kind of core
split
Max. voltage
720V AC
Internal diameter
27mm
Gross weight300 g
Certificates
EAN code3606489608163
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5HD050
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 171.42 USDGross price for quantities from 1 pcs - 171.42 USD
Net price for quantities from 3 pcs - 159.18 USDGross price for quantities from 3 pcs - 159.18 USD