+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5HM075

Transformer: current; PowerLogic; Iin: 750A; 2.5VA; IP20; 720VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5HM075
TME Symbol:
METSECT5HM075

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
750A
Power
2.5VA
IP rating
IP20
Body dimensions
67x139x69mm
Secondary winding current 1
5A
Accuracy class
0.5S
Mounting
snap-fastener
Kind of core
split
Max. voltage
720V AC
Internal diameter
42.4mm
Gross weight600 g
Certificates
EAN code3606489608378
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5HM075
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 142.88 GBPGross price for quantities from 1 pcs - 142.88 GBP
Net price for quantities from 3 pcs - 132.68 GBPGross price for quantities from 3 pcs - 132.68 GBP