+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5HM080

Transformer: current; PowerLogic; Iin: 800A; 2.5VA; IP20; 720VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5HM080
TME Symbol:
METSECT5HM080

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
800A
Power
2.5VA
IP rating
IP20
Body dimensions
67x139x69mm
Secondary winding current 1
5A
Accuracy class
0.5S
Mounting
snap-fastener
Kind of core
split
Max. voltage
720V AC
Internal diameter
42.4mm
Gross weight614 g
Certificates
EAN code3606489608385
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5HM080
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 169.00 EURGross price for quantities from 1 pcs - 169.00 EUR
Net price for quantities from 3 pcs - 156.93 EURGross price for quantities from 3 pcs - 156.93 EUR