+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

METSECT5HP080

Transformer: current; PowerLogic; Iin: 800A; 5VA; IP20; Class: 1


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5HP080
TME Symbol:
METSECT5HP080

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
800A
Power
5VA
IP rating
IP20
Body dimensions
72.2x120.6x98.1mm
Secondary winding current 1
5A
Accuracy class
1
Mounting
snap-fastener
Kind of core
split
Max. voltage
720V AC
Internal diameter
44mm
Gross weight700 g
Certificates
EAN code3606489608491
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5HP080
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 132.17 GBPGross price for quantities from 1 pcs - 132.17 GBP
Net price for quantities from 3 pcs - 122.73 GBPGross price for quantities from 3 pcs - 122.73 GBP