+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5MB030

Transformer: current; PowerLogic; Iin: 300A; 6VA; IP20; Class: 1


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5MB030
TME Symbol:
METSECT5MB030

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
300A
Power
6VA
IP rating
IP20
Body dimensions
60x85x63mm
Secondary winding current 1
5A
Accuracy class
1
Mounting
for bus bar, for DIN rail mounting, on panel
Kind of core
solid
Max. voltage
720V AC
Internal diameter
26mm
Gross weight315 g
Certificates
EAN code3606480618796
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5MB030
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.18 EURGross price for quantities from 1 pcs - 37.18 EUR
Net price for quantities from 3 pcs - 34.52 EURGross price for quantities from 3 pcs - 34.52 EUR