+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFMCA0010EEL

Connection lead; 1m; Standard: Panasonic; power; MINAS LIQI


Manufacturer: PANASONIC

Manufacturer part number:
MFMCA0010EEL
TME Symbol:
MFMCA0010EEL

Specification

Manufacturer
PANASONIC
Type of sensors accessories
Connection lead
Cable length
1m
Standard
Panasonic
Kind of cable
power
Application - series/manufacturer
MINAS LIQI
Gross weight100 g
Certificates
See other products in this category: Servo cables PANASONIC,
*
MFMCA0010EEL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.51 USDGross price for quantities from 1 pcs - 36.51 USD
Net price for quantities from 3 pcs - 33.93 USDGross price for quantities from 3 pcs - 33.93 USD