+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFMCA0100EEL

Connection lead; 10m; Standard: Panasonic; power; MINAS LIQI


Manufacturer: PANASONIC

Manufacturer part number:
MFMCA0100EEL
TME Symbol:
MFMCA0100EEL

Specification

Manufacturer
PANASONIC
Type of sensors accessories
Connection lead
Cable length
10m
Standard
Panasonic
Kind of cable
power
Application - series/manufacturer
MINAS LIQI
Gross weight700 g
Certificates
See other products in this category: Servo cables PANASONIC,
*
MFMCA0100EEL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 83.40 EURGross price for quantities from 1 pcs - 83.40 EUR
Net price for quantities from 3 pcs - 77.51 EURGross price for quantities from 3 pcs - 77.51 EUR