+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | digital multimeter | |
Measurement | AC voltage, capacitance, DC voltage, frequency, insulation resistance, resistance, temperature | |
Kind of display used | LCD | |
DC voltage measuring range | 10µV...1kV | |
DC voltage measuring accuracy | ±0.06% | |
AC voltage measuring range | 0.1mV...1kV | |
AC voltage measuring accuracy | ±1% | |
Resistance measuring range | 10mΩ...40MΩ | |
Capacitance measuring range | 1pF...40mF | |
Capacitance measuring accuracy | ±3.5% | |
Frequency measuring range | 0.001...100MHz | |
Frequency measuring accuracy | ±0.1Hz | |
Temperature measuring range | -50...1200°C | |
Temperature measurement accuracy | ±(1% + 2.5°C) | |
Resistance measuring accuracy | ±0.3% | |
Insulation resistance measuring accuracy | ±3% | |
Diode test | 0.9mA @2.8V | |
Continuity test | acoustic indication | |
Pollution degree | 2 | |
Body dimensions | 200x92x50mm | |
Weight without batteries | 582g | |
Test voltage | 125V/250V/500V/1kV | |
Software | included | |
Insulation resistance measuring ranges | 0.001...4MΩ/40MΩ/400MΩ/4GΩ |