+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIB7008D30

Support insulator; L: 70mm; Ø: 30mm; Uoper: 1500V; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MIB7008D30
TME Symbol:
MIB7008D30

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
70mm
Diameter
30mm
Operating voltage
1.5kV
Flammability rating
UL94V-0
Material
fiberglass, polyamide
Thread length
15mm
Body colour
red
Internal thread
M8
Internal parts material
steel
Shape
tower
Breakdown voltage
50kV
Gross weight100 g
Certificates
See other products in this category: Support insulators MOREK,
*
MIB7008D30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.95 USDGross price for quantities from 1 pcs - 8.95 USD
Net price for quantities from 10 pcs - 7.96 USDGross price for quantities from 10 pcs - 7.96 USD
Net price for quantities from 100 pcs - 6.97 USDGross price for quantities from 100 pcs - 6.97 USD