+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC488

Motion controller; Interface: RS232,RS485,USB 1.0,USB 2.0; IP20


Manufacturer: WObit

Manufacturer part number:
MIC488
TME Symbol:
MIC488

Specification

Manufacturer
WObit
Type of automation module
motion controller
Operating temperature
5...50°C
Number of inputs
20
Number of outputs
8
IP rating
IP20
Kind of output
transistor
Application
stepper motors
Number of analog inputs
2
Interface
  • RS232
  • RS485
  • USB 1.0
  • USB 2.0
Supply voltage
  • 12...26V DC
Gross weight234.2 g
Certificates
See other products in this category: Servo Controllers WObit,
*
MIC488
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 288.58 EURGross price for quantities from 1 pcs - 288.58 EUR