+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MICRODEM3

Expansion board; RS232; 128x70mm; 8÷13VDC


Manufacturer: NETRONIX

Manufacturer part number:
MICRODEM3
TME Symbol:
MICRODEM3

Specification

Manufacturer
NETRONIX
Type of communications modules accessories
expansion board
Interface
RS232
Dimensions
128x70mm
Connection
DC, D-Sub 9pin
Supply voltage
  • 8...13V DC
Communications modules features
  • antenna
  • buzzer
Gross weight53.7 g
Certificates
See other products in this category: Accessories for Communication Modules NETRONIX,
*
MICRODEM3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.85 EURGross price for quantities from 1 pcs - 26.85 EUR
Net price for quantities from 3 pcs - 26.06 EURGross price for quantities from 3 pcs - 26.06 EUR