+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MID150-12A4

Module: IGBT; diode/transistor; boost chopper; Urmax: 1.2kV; 760W


Manufacturer: IXYS

Manufacturer part number:
MID150-12A4
TME Symbol:
MID150-12A4

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper
Max. off-state voltage
1.2kV
Collector current
120A
Case
Y3-DCB
Application
motors
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
200A
Power dissipation
760W
Technology
NPT
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MID150-12A4
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 166.00 EURGross price for quantities from 1 pcs - 166.00 EUR
Net price for quantities from 4 pcs - 148.00 EURGross price for quantities from 4 pcs - 148.00 EUR
Net price for quantities from 6 pcs - 132.00 EURGross price for quantities from 6 pcs - 132.00 EUR