+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IXYS | |
Type of semiconductor module | IGBT | |
Semiconductor structure | diode/transistor | |
Topology | boost chopper | |
Max. off-state voltage | 1.2kV | |
Collector current | 180A | |
Case | Y3-DCB | |
Application | motors | |
Electrical mounting | FASTON connectors, screw | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 360A | |
Power dissipation | 1.13kW | |
Technology | NPT | |
Mechanical mounting | screw |