+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MID7010H65

Support insulator; L: 70mm; Ø: 49mm; Uoper: 2kV; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MID7010H65
TME Symbol:
MID7010H65

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
70mm
Diameter
49mm
Operating voltage
2kV
Flammability rating
UL94V-0
Material
fiberglass, polyester
Thread length
25mm
Body colour
red
Internal thread
M10
Internal parts material
steel
Shape
spherical roller
Breakdown voltage
50kV
Operating temperature
-40...120°C
Gross weight387.42 g
Certificates
See other products in this category: Support insulators MOREK,
*
MID7010H65
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.19 EURGross price for quantities from 1 pcs - 13.19 EUR
Net price for quantities from 10 pcs - 11.72 EURGross price for quantities from 10 pcs - 11.72 EUR
Net price for quantities from 100 pcs - 10.26 EURGross price for quantities from 100 pcs - 10.26 EUR
Packaging method by the manufacturer:
Cardboard = 5 pcs