+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MID7512H50

Support insulator; L: 75mm; Ø: 42mm; Uoper: 2kV; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MID7512H50
TME Symbol:
MID7512H50

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
75mm
Diameter
42mm
Operating voltage
2kV
Flammability rating
UL94V-0
Material
fiberglass, polyester
Thread length
25mm
Body colour
red
Internal thread
M12
Internal parts material
steel
Shape
spherical roller
Breakdown voltage
50kV
Operating temperature
-40...120°C
Gross weight270 g
Certificates
See other products in this category: Support insulators MOREK,
*
MID7512H50
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.65 EURGross price for quantities from 1 pcs - 11.65 EUR
Net price for quantities from 10 pcs - 10.35 EURGross price for quantities from 10 pcs - 10.35 EUR
Net price for quantities from 100 pcs - 9.06 EURGross price for quantities from 100 pcs - 9.06 EUR