+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MID8012H65

Support insulator; L: 80mm; Ø: 45mm; Uoper: 3.6kV; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MID8012H65
TME Symbol:
MID8012H65

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
80mm
Diameter
45mm
Operating voltage
3.6kV
Flammability rating
UL94V-0
Material
fiberglass, polyester
Thread length
25mm
Body colour
red
Internal thread
M12
Internal parts material
steel
Shape
spherical roller
Breakdown voltage
50kV
Operating temperature
-40...120°C
Gross weight429.6 g
Certificates
See other products in this category: Support insulators MOREK,
*
MID8012H65
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.06 USDGross price for quantities from 1 pcs - 17.06 USD
Net price for quantities from 10 pcs - 15.17 USDGross price for quantities from 10 pcs - 15.17 USD
Net price for quantities from 100 pcs - 13.27 USDGross price for quantities from 100 pcs - 13.27 USD
Packaging method by the manufacturer:Cardboard = 5 pcs