+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIXA10WB1200TML

Module: IGBT; diode/transistor; buck chopper; Urmax: 1.2kV; Ic: 12A


Manufacturer: IXYS

Manufacturer part number:
MIXA10WB1200TML
TME Symbol:
MIXA10WB1200TML

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper, IGBT three-phase bridge, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.2kV
Collector current
12A
Case
E1-Pack
Application
fans, for pump, motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
30A
Power dissipation
63W
Technology
Sonic FRD™, XPT™
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MIXA10WB1200TML
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.47 USDGross price for quantities from 1 pcs - 30.47 USD
Net price for quantities from 3 pcs - 26.97 USDGross price for quantities from 3 pcs - 26.97 USD
Net price for quantities from 10 pcs - 24.26 USDGross price for quantities from 10 pcs - 24.26 USD