+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIXA30W1200TML

Module: IGBT; transistor/transistor; IGBT three-phase bridge


Manufacturer: IXYS

Manufacturer part number:
MIXA30W1200TML
TME Symbol:
MIXA30W1200TML

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
30A
Case
E1-Pack
Application
fans, for pump, motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
75A
Power dissipation
150W
Technology
Sonic FRD™, XPT™
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MIXA30W1200TML
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.00 EURGross price for quantities from 1 pcs - 34.00 EUR
Net price for quantities from 3 pcs - 30.11 EURGross price for quantities from 3 pcs - 30.11 EUR
Net price for quantities from 10 pcs - 27.00 EURGross price for quantities from 10 pcs - 27.00 EUR