+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10040310

Connector: pin strips; socket; female; PIN: 4; THT; 1.5A; 60V; MK 07

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10040310

Alternative designations: MK 07 4 Z

TME Symbol:
MK.07.4.Z

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
4
Electrical mounting
THT
Current rating
1.5A
Rated voltage
60V
Manufacturer series
MK 07
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x4
Contact plating
tinned
Lead length
12.4mm
Flammability rating
UL94V-0
Height
5.5mm
Contact material
beryllium copper
Overall length
17.9mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight0.41 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10040310
0 in TME stock
Net price for quantities from 1 pcs - 1.00 EURGross price for quantities from 1 pcs - 1.00 EUR
Net price for quantities from 10 pcs - 0.90 EURGross price for quantities from 10 pcs - 0.90 EUR
Net price for quantities from 100 pcs - 0.80 EURGross price for quantities from 100 pcs - 0.80 EUR
Net price for quantities from 300 pcs - 0.70 EURGross price for quantities from 300 pcs - 0.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.