+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10040708

Connector: pin strips; socket; female; PIN: 5; THT; 1.5A; 60V; 2.54mm

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10040708

Alternative designations: MK 12 X 2 5 Z

TME Symbol:
MK.12.X.2.5.Z

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
5
Electrical mounting
THT
Current rating
1.5A
Rated voltage
60V
Manufacturer series
MK 12 X 2
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x5
Contact plating
tinned
Lead length
3.2mm
Flammability rating
UL94V-0
Height
20.6mm
Contact material
beryllium copper
Overall length
23.8mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight0.83 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10040708
0 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 100 pcs - 2.15 USDGross price for quantities from 100 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.