+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN35

Digital multimeter; LCD; (1999); VDC: 200mV,2V,20V,200V,600V

NEW

Manufacturer: EXTECH

Manufacturer part number:
MN35
TME Symbol:
MN35

Specification

Manufacturer
EXTECH
Type of meter
digital multimeter
Measurement
AC voltage, DC current, DC voltage, resistance, temperature
Kind of display used
LCD
Display parameters
(1999)
DC voltage measuring range
200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(0.5% + 2 digit) @(200mV...200V), ±(0.8% + 2 digit) @600V
AC voltage measuring range
200V/600V
AC voltage measuring accuracy
±(1.2%...10%)
DC current measuring range
200mA/10A
DC current measuring accuracy
±(1.5% + 2 digit) @200mA, ±(3% + 5 digit) @10A
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/20MΩ
Frequency measuring accuracy
±1%
Temperature measuring range
-20...750°C
Temperature measurement accuracy
±(1% + 4°C)
Continuity test
acoustic indication, <40Ω
Pollution degree
2
Conform to the norm
CAT II 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
138x72x38mm
Resistance measuring accuracy
  • ±(0.8%+2 digit)@(200Ω...200kΩ)
  • ±(3%+3 digit)@(20MΩ)
Power supply
  • battery 9V x1
Standard equipment
  • K-type thermocouple
  • test leads
Measuring instrument features
  • autoranging
  • HOLD function
  • impact resistant holster
Battery/ rechargeable battery
  • battery 9V x1
Gross weight153 g
EAN code793950380352
See other products in this category: Portable digital multimeters EXTECH
*
MN35
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.