+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MN36

Digital multimeter; LCD; (3999); VDC: 400mV,4V,40V,400V,600V


Manufacturer: EXTECH

Manufacturer part number:
MN36
TME Symbol:
MN36

Specification

Manufacturer
EXTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(3999)
DC voltage measuring range
400mV/4V/40V/400V/600V
DC voltage measuring accuracy
±0.5%
AC voltage measuring range
4V/40V/400V/600V
AC voltage measuring accuracy
±1.2%
DC current measuring range
0.4mA/4mA/40mA/400mA/4A/10A
DC current measuring accuracy
±1.2%
AC current measuring range
0.4mA/4mA/40mA/400mA/10A
AC current measuring accuracy
±1.5%
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/20MΩ
Capacitance measuring range
4nF/40nF/400nF/4µF/40µF/100µF
Capacitance measuring accuracy
±3%
Frequency measuring range
10Hz/100Hz/1kHz/10kHz/100kHz/1MHz/5MHz
Frequency measuring accuracy
±1%
Temperature measuring range
-20...750°C
Temperature measurement accuracy
±(1% + 4°C)
Resistance measuring accuracy
±1.2%
Diode test
0.6mA @1.5V
Continuity test
acoustic indication, <8Ω
Pollution degree
2
Conform to the norm
CAT II 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
72x138x38mm
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • drop-like K-type probe
  • test leads
Measuring instrument features
  • autoranging
  • HOLD function
  • impact resistant holster
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight300.7 g

WATCH VIDEO

See other products in this category: Portable digital multimeters EXTECH
*
MN36
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.