+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance | |
Important information | DV23 FREE | |
Kind of display used | LCD | |
Display parameters | (4000) | |
DC voltage measuring range | 40mV/400mV/4V/40V/400V/600V | |
DC voltage measuring accuracy | ±(0.5% + 2 digit) | |
AC voltage measuring range | 40mV/400mV/4V/40V/400V/600V | |
AC voltage measuring accuracy | ±(0.1% + 3 digit) | |
DC current measuring range | 0.4mA/4mA/40mA/400mA/4A/10A | |
DC current measuring accuracy | ±(0.7% + 2 digit) | |
AC current measuring range | 0.4mA/4mA/40mA/400mA/4A/10A | |
AC current measuring accuracy | ±(1% + 3 digit) | |
True effective value measurement | True RMS | |
Resistance measuring range | 0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ | |
Capacitance measuring range | 9.999nF/99.99nF/999.9µF/9.999mF/99.99mF | |
Frequency measuring range | 9.999...9.999MHz | |
Conform to the norm | CAT III 600V EN 61010 | |
Measuring instrument features | contactless voltage detector |