+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MO230

Hygrometer; LCD; 0÷100%RH; 0÷75%RH; 159x64x31mm; Bargraph: yes


Manufacturer: EXTECH

Manufacturer part number:
MO230
TME Symbol:
MO230

Specification

Manufacturer
EXTECH
Type of meter
hygrometer
Kind of display used
LCD
Measurement
building materials humidity, humidity, temperature, wood humidity
Humidity measuring range
0...100% RH
Wood humidity measuring range
0...75% RH
Dimensions
159x64x31mm
Measuring instrument features
automatic power-off
Bargraph
yes
Power supply
  • battery CR2032 3V x3
Gross weight316.82 g

WATCH VIDEO

See other products in this category: Hygrometers EXTECH
*
MO230
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.