+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MO257

Hygrometer; LCD; 0÷100%RH; Illumin: yes


Manufacturer: EXTECH

Manufacturer part number:
MO257
TME Symbol:
MO257

Specification

Manufacturer
EXTECH
Type of meter
hygrometer
Kind of display used
LCD
Measurement
building materials humidity (non-invasive), wood humidity (non-invasive)
Wood humidity measuring range
0...100% RH
Body dimensions
235x63x28mm
Weight with battery
218g
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x3
Measuring instrument features
  • automatic calibration
  • automatic power-off
  • HOLD function
  • low battery indicator
  • MIN/MAX function
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x3
Gross weight378 g

WATCH VIDEO

See other products in this category: Hygrometers EXTECH
*
MO257
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.