+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MO280

Hygrometer; LCD; 0÷99%RH; 0÷50°C; Equipment: documentation,case


Manufacturer: EXTECH

Manufacturer part number:
MO280
TME Symbol:
MO280

Specification

Manufacturer
EXTECH
Type of meter
hygrometer
Kind of display used
LCD
Measurement
wood humidity (non-invasive)
Wood humidity measuring range
0...99% RH
Operating temperature
0...50°C
Body dimensions
133x70x25.4mm
Weight with battery
160g
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • HOLD function
  • low battery indicator
  • Max. measurement depth 20mm
  • overflow indication
  • sensor dimensions 40 x 40mm
Standard equipment
  • case
  • documentation
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight288.1 g

WATCH VIDEO

See other products in this category: Hygrometers EXTECH
*
MO280
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.