+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MO290

Thermo-hygrometer; LCD; -29÷77°C; 0÷100%RH; 0.1°C; Illumin: yes


Manufacturer: EXTECH

Manufacturer part number:
MO290
TME Symbol:
MO290

Specification

Manufacturer
EXTECH
Type of meter
thermo-hygrometer
Kind of display used
LCD
Temperature measuring range
-29...77°C
Non-contact temperature measuring range
-20...200°C
Humidity measuring range
0...100% RH
Temperature measurement resolution
0.1°C
Dew-point measurement
-30...100°C
Measurement
building materials humidity (non-invasive), humidity, non-contact temeprature (IR), pressure, temperature, wood humidity (non-invasive)
Body dimensions
165x70x38mm
Illumination
yes
Related items
MO290-BP, MO290-HP, MO290-P
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • laser sight
  • low battery indicator
  • MIN/MAX function
  • simultaneous reading of 3 parameters
Standard equipment
  • case
  • moisture probe
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight1.010525 kg

WATCH VIDEO

See other products in this category: Thermohygrometers EXTECH
*
MO290
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.