+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MO57

Hygrometer; 0÷99.9%RH; Equipment: hand strap

Manufacturer: EXTECH

Manufacturer part number:
MO57
TME Symbol:
MO57

Specification

Manufacturer
EXTECH
Type of meter
hygrometer
Measurement
building materials humidity (non-invasive), humidity
Humidity measuring range
0...99.9% RH
Body dimensions
210x70x33mm
Standard equipment
hand strap
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX/MEDIUM function
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight262.68 g

WATCH VIDEO

See other products in this category: Hygrometers EXTECH
*
MO57
10 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.