+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MO750

Hygrometer; 0÷50%RH; 0.1%RH; ±(5% + 5 digits); 220mm


Manufacturer: EXTECH

Manufacturer part number:
MO750
TME Symbol:
MO750

Specification

Manufacturer
EXTECH
Type of meter
hygrometer
Measurement
humidity, soil humidity
Humidity measuring range
0...50% RH
Humidity measuring resolution
0.1% RH
Humidity measuring accuracy
±(5% + 5 digits)
Probe length
220mm
Body dimensions
172x40x40mm
Weight without batteries
267g
Power supply
  • battery LR03 AAA 1,5V x4
Measuring instrument features
  • HOLD function
  • integrated measuring probe
  • low battery indicator
  • MIN/MAX function
  • waterproof enclosure
Gross weight383.1 g

WATCH VIDEO

See other products in this category: Hygrometers EXTECH
*
MO750
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.