+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP-302-RYG

Signalling column; red/amber/green; LED; 24VDC; IP65; MP; ABS


Manufacturer: PATLITE

Manufacturer part number:
MP-302-RYG
TME Symbol:
MP-302-RYG

Specification

Manufacturer
PATLITE
Type of signaller
signalling column
Colour
red/amber/green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Manufacturer series
MP
Body colour
silver
Body material
ABS
Operating temperature
-30...60°C
Supply voltage
  • 24V DC
Gross weight375.9 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
MP-302-RYG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 112.58 EURGross price for quantities from 1 pcs - 112.58 EUR
Net price for quantities from 5 pcs - 104.33 EURGross price for quantities from 5 pcs - 104.33 EUR
Net price for quantities from 10 pcs - 98.32 EURGross price for quantities from 10 pcs - 98.32 EUR