+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP-B

Automation module: sound signaller; 24VDC; MP; Colour: silver; ABS


Manufacturer: PATLITE

Manufacturer part number:
MP-B
TME Symbol:
MP-B

Specification

Manufacturer
PATLITE
Type of automation module
sound signaller
Signalling method
buzzer
Sound level
80dB (d=1 m)
Manufacturer series
MP
Body colour
silver
Body material
ABS
Supply voltage
  • 24V DC
Gross weight65.27 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
MP-B
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 48.30 EURGross price for quantities from 1 pcs - 48.30 EUR
Net price for quantities from 10 pcs - 45.08 EURGross price for quantities from 10 pcs - 45.08 EUR
Net price for quantities from 20 pcs - 41.87 EURGross price for quantities from 20 pcs - 41.87 EUR